TE Connectivity W3S-1939 DT Bullet Connector 3 Pins 1 pc

Image Representative of Range

TE Connectivity W3S-1939 DT Bullet Connector 3 Pins 1 pc

MPN
W3S-1939
EAN-13
2050006489741
Order Code
07-5571
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.267
50+ £0.212
100+ £0.195
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 253 in stock

TE Connectivity's W3S-1939 Bullet connector wedge is designed for use with DT series round connectors, offering a reliable connection with three pins. This component is ideal for automotive and industrial applications where secure, robust connections are required, ensuring effective communication between electrical systems. The connector's durable design makes it suitable for environments that demand high performance and longevity.
Type Bullet connector wedge
Number of Contacts 3
Case Material PBT GF
Colour Blue
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 HB
Material PBT
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Number of pins 3
RoHS Compliant Yes
Series DT
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot