TE Connectivity W3P-1939 DT Bullet Connector Wedge 3 Pins

Image Representative of Range

TE Connectivity W3P-1939 DT Bullet Connector Wedge 3 Pins

MPN
W3P-1939
EAN-13
2050006489680
Order Code
07-5569
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.413
50+ £0.408
100+ £0.385
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The TE Connectivity W3P-1939 Wedge Lock 3P is a female shrouded connector in blue.

It is designed to ensure secure connections in J1939 applications.

The component is suitable for high-vibration contexts often found in automotive and industrial settings.

Its robust design provides reliable performance in harsh environments.


Type Bullet connector wedge
Number of Contacts 3
Gender Female
Case Material PBT GF
Colour Blue
Maximum Temperature +125°C
Military Spec True
Min. temperature -55°C
Number of pins 3
REACH Compliant
ROHS Yes
Series DT

Reviews

Be the first to submit a review

Trustpilot