TE Connectivity W2SD DT Bullet Connector 2 Pins Housing And Contacts

Image Representative of Range

TE Connectivity W2SD DT Bullet Connector 2 Pins Housing And Contacts

Order Code:

07-5568

Brand: TE Connectivity MPN: W2SD EAN-13: 2050003863254
Qty Unit Price (Ex VAT)
10+ £0.449
50+ £0.276
100+ £0.242
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
314 in stock, despatched in 4 working days

TE Connectivity's W2SD bullet connector wedge is a part of the DT series of round connectors, featuring a total of 2 pins. It is a single piece designed for secure electrical connections and is used in various industrial and automotive applications. This component is typically employed for reliable and durable electrical interconnect solutions.
Type Bullet connector wedge
Number of Contacts 2
Current Rating 17.5A
Colour Brown
Connection angle 180°
Max. temperature +80°C
Min. temperature -25°C
Nominal Voltage 690V
Series DT

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot