TE Connectivity W2SC DT Bullet Connector 2 Pins Includes Fuse Wedge

Image Representative of Range

TE Connectivity W2SC DT Bullet Connector 2 Pins Includes Fuse Wedge

MPN
W2SC
EAN-13
2050003865487
Order Code
07-5567
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.06
100+ £0.940
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

The TE Connectivity W2SC Bullet Connector Wedge is a two-pin component from the DT series. It serves as a reliable connector accessory with applications in electrical systems requiring secure and robust connections. Often used in automotive and industrial settings, it ensures stable connectivity in challenging environments.
Type Bullet connector wedge
Number of Contacts 2
Colour Green
Connection Angle 180°
Maximum Temperature +80°C
Min. temperature -25°C
Number of pins 2
Series DT

Reviews

Be the first to submit a review

Trustpilot