TE Connectivity W2SB DT Bullet Connector Wedge 2-Pin Includes Housing

Image Representative of Range

TE Connectivity W2SB DT Bullet Connector Wedge 2-Pin Includes Housing

MPN
W2SB
EAN-13
2050003864671
Order Code
07-5566
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.66
50+ £1.02
100+ £0.894
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 321 in stock

TE Connectivity's W2SB Bullet connector wedge is a two-pin component belonging to the DT series of round connectors. It is a single piece used primarily for secure electrical connections in automotive and industrial applications. The connector's robust design is ideal for environments requiring reliable and stable performance.
Type Bullet connector wedge
Number of Contacts 2
Number of Rows N/A
Colour Black
Connection Angle 180°
Current Rating 17.5A
Maximum Temperature +80°C
Min. temperature -25°C
Nominal Voltage 690V
Number of pins 2
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Series DT

Reviews

Be the first to submit a review

Trustpilot