TE Connectivity W2SA DT Series Bullet Connector 2-Pin Housing & Wedge

Image Representative of Range

TE Connectivity W2SA DT Series Bullet Connector 2-Pin Housing & Wedge

MPN
W2SA
EAN-13
2050003864916
Order Code
07-5565
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.775
50+ £0.625
100+ £0.598
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 195 in stock

TE Connectivity's W2SA Bullet Connector Wedge is part of the DT series and features two pins, designed for secure electrical connections. This connector is ideal for automotive and industrial applications, where reliability and efficiency are paramount. Its robust design ensures durability in demanding environments.
Type Bullet connector wedge
Number of Contacts 2
Number of Rows 1
Colour Grey
Connection Angle 180°
Current Rating 9A
Maximum Temperature +80°C
Min. temperature -25°C
Nominal Voltage 690V
Number of pins 2
ROHS Unconfirmed
Series DT

Reviews

Be the first to submit a review

Trustpilot