TE Connectivity W2S DT Bullet Connector 2 Pins Housing & Fuse Wedge

Image Representative of Range

TE Connectivity W2S DT Bullet Connector 2 Pins Housing & Fuse Wedge

MPN
W2S
EAN-13
2050003846523
Order Code
07-5564
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £0.120
100+ £0.105
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,506 in stock

The TE Connectivity W2S Bullet connector wedge is a two-pin connector from the DT series. It is typically used in automotive and industrial applications for secure and reliable electrical connections. The connector is known for its durability and is designed to withstand harsh environmental conditions.
Type Bullet connector wedge
Number of Contacts 2
Colour Orange
Connection Angle 180°
Current Rating 20A
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Nominal Voltage 630V
Number of pins 2
Series DT

Reviews

Be the first to submit a review

Trustpilot