TE Connectivity W2PC DT Bullet Connector 2 Pins With Fuse Wedge

Image Representative of Range

TE Connectivity W2PC DT Bullet Connector 2 Pins With Fuse Wedge

Order Code:

07-5563

Brand: TE Connectivity MPN: W2PC EAN-13: 2050003863735
Qty Unit Price (Ex VAT)
10+ £0.491
100+ £0.464
500+ £0.437
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
318 in stock, despatched in 4 working days

TE Connectivity's W2PC bullet connector wedge is part of the DT series of round connectors. It features two pins and is designed for secure electrical connections in automotive and industrial applications. The connector supports efficient power transitions but specific voltage and current ratings are not provided.
Type Bullet connector wedge
Number of Contacts 2
Current Rating 32A
Colour Green
Connection angle 180°
Max. temperature +125°C
Min. temperature -20°C
Series DT

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot