TE Connectivity W28-XQ1A-5 Circuit Breaker 5A Push To Reset

MPN
W28-XQ1A-5
Order Code
15-7118
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

TE Connectivity's W28-XQ1A-5 is a circuit breaker with a 5A current rating.

It features a push-to-reset mechanism, enhancing safety and ease of use.

This circuit breaker is typically used in electronic devices and appliances to prevent overloads.

Its reliable performance makes it ideal for various residential and commercial applications.


Switch Function 1 breaker
Current Rating 5A
Mounting Panel
Voltage Rating 250v
Illumination Non-Illuminated
Actuator Type Push to Reset
Approvals UL
Breaker Type Thermal
DC Rated Voltage 32v
Height 19.31mm
Length 38.99mm
Maximum Operating Temperature 60°C
Minimum Operating Temperature -20°C
Mount Panel
Number of Poles 1
Panel Thickness 1.57mm
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series W28
Termination Quick Connect
Voltage Rating (AC) 250v
Weight 0.35274oz
Width 19.31mm

Reviews

Be the first to submit a review

Trustpilot