The TE Connectivity W28-XQ1A-12 circuit breaker is a thermal, trip-free, single-pole device.
It is designed for reliable circuit protection with robust performance.
Typically used in commercial and industrial applications, it safeguards against overload conditions.
The W28-XQ1A-12 is known for its durability and precision.
| Current Rating |
12a |
| Voltage Rating - DC |
32v |
| No. of Poles |
1 |
| Actuator Type |
Push to Reset |
| Approvals |
UL |
| Breaker Type |
Thermal |
| Circuit Function |
SERIES TRIP |
| Colour |
Black |
| ELV |
Non-Compliant |
| Height |
19.31mm |
| Length |
38.99mm |
| Maximum Operating Temperature |
60°C |
| Minimum Operating Temperature |
-20°C |
| Mount |
Panel |
| Number of Poles |
1 |
| Operating Supply Voltage |
250v |
| Package Quantity |
100 |
| Panel Thickness |
1.57mm |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
W28 |
| Termination |
Quick Connect |
| Voltage Rating |
250v |
| Voltage Rating (AC) |
250v |
| Weight |
0.35274oz |
| Width |
19.31mm |