TE Connectivity W23-X1A1G-40 Circuit Breaker 40A Push/Pull Actuator

MPN
W23-X1A1G-40
Order Code
15-6873
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £28.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity W23-X1A1G-40 circuit breaker features a 40A capacity with a push/pull actuator.

This device is known for its reliable overcurrent protection and robust thermal design.

It is typically used in industrial and commercial applications where circuit control and safety are paramount.

The compact size and manual reset function of the W23-X1A1G-40 make it a popular choice in machinery and equipment panels.


Contact Configuration None
Switch Function 1 breaker
Current Rating 40a
Mounting Panel
Voltage Rating 250v
Illumination N/A
Panel Cutout Dimensions N/A
Actuator Type Push-Pull
Approvals UL
Breaker Type Thermal
Circuit Function SERIES TRIP
Colour Black, White
DC Rated Voltage 50v
ELV Non-Compliant
Height 35.15mm
Length 40.64mm
Maximum Operating Temperature 60°C
Minimum Operating Temperature -20°C
Mount Panel
Number of Poles 1
Operating Supply Voltage 250v
Package Quantity 25
Packaging Tray
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series W23
Termination Screw
Time to Trip 30s
Voltage Rating (AC) 240v
Weight 2.010616oz
Width 17.53mm

Reviews

Be the first to submit a review

Trustpilot