TE Connectivity W12S DT Connector Wedge 12 Pins With Fuse Wedge

MPN
W12S
EAN-13
2050003863698
Order Code
07-5562
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
25+ £0.419
100+ £0.389
500+ £0.369
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 520 in stock

The TE Connectivity W12S WedgeLock Connector 12 Way Plug Unshrouded Male, with the W12S, features a 12-way plug and unshrouded male configuration.

It is designed for secure and reliable connections in automotive and industrial applications.

The connector utilises a wedge lock mechanism to enhance retention and stability.

Typical applications include vehicle wiring systems and industrial machinery interconnections.


Type Bullet connector wedge
Number of Contacts 12
Gender Male
Colour Orange
Connection Angle 180°
Current Rating 32A
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -20°C
Minimum Operating Temperature -55°C
Number of pins 12
Series DT

Reviews

Be the first to submit a review

Trustpilot