TE Connectivity W 8 S-P012 DT Bullet Connector Wedge, 8 Pins, 1 pc

MPN
W 8 S-P012
EAN-13
2050001264107
Order Code
13-0869
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
25+ £0.288
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 343 in stock

TE Connectivity manufactures the W 8 S-P012 bullet connector wedge with 8 pins, part of the DT series of round connectors. This component is designed to ensure secure and reliable electrical connections, ideal for automotive and industrial applications. Its robust construction allows for enhanced performance in harsh environments.
Type Bullet connector wedge
Number of Contacts 8
Number of Rows 2
Colour Green
Connection Angle 180°
Number of pins 8
Series DT

Reviews

Be the first to submit a review

Trustpilot