TE Connectivity W 8 P DT Connector Wedge, 8 Pins, Housing & Contacts

MPN
W 8 P
EAN-13
2050001263964
Order Code
13-0867
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
25+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,106 in stock

The W 8 P Bullet Connector Wedge by TE Connectivity features eight pins and belongs to the DT series of round connectors. It is designed for secure and efficient electrical connections, making it ideal for automotive and industrial applications. This single-piece connector wedge enhances durability and reliability in demanding environments.
Type Bullet connector wedge
Number of Contacts 8
Number of Rows N/A
Colour Green
Connection Angle 180°
Number of pins 8
Series DT

Reviews

Be the first to submit a review

Trustpilot