TE Connectivity W 6 S-P012 DT Connector Wedge, 6 Pins, with Fuse Wedge

MPN
W 6 S-P012
EAN-13
2050001264091
Order Code
13-0865
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 909 in stock

TE Connectivity manufactures the W 6 S-P012 bullet connector wedge, featuring six pins and part of the DT series of round connectors. This connector is designed to ensure reliable and secure electrical connections in various applications. It is typically used in automotive and industrial settings where robust and durable connectivity is required.
Type Bullet connector wedge
Number of Contacts 6
Number of Rows 2
Colour Green
Connection Angle 180°
Number of pins 6
Series DT

Reviews

Be the first to submit a review

Trustpilot