TE Connectivity W 4 S-P012 DT Bullet Connector, 4-Pin, Housing & Contacts

MPN
W 4 S-P012
EAN-13
2050001264084
Order Code
13-0863
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 742 in stock

TE Connectivity manufactures the W 4 S-P012 bullet connector wedge, featuring four pins and part of the DT series of round connectors. This product ensures reliable electrical connections in various automotive and industrial applications. It is sold as a single piece and is designed for durable performance in harsh environments.
Type Bullet connector wedge
Number of Contacts 4
Number of Rows N/A
Colour Green
Connection Angle 180°
Number of pins 4
Series DT

Reviews

Be the first to submit a review

Trustpilot