TE Connectivity W 3 S-P012 DT Bullet Connector 3-Pin with Fuse Wedge

MPN
W 3 S-P012
EAN-13
2050001264077
Order Code
13-0859
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.160
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 246 in stock

TE Connectivity's W 3 S-P012 bullet connector wedge features three pins and is part of the DT series of round connectors. It is designed for use in various automotive and industrial applications due to its reliable connection capabilities. The product is typically used to ensure secure electrical connections under rugged conditions.
Type Bullet connector wedge
Number of Contacts 3
Number of Rows N/A
Colour Green
Connection Angle 180°
Number of pins 3
Series DT

Reviews

Be the first to submit a review

Trustpilot