TE Connectivity W 2 S-P012 DT Bullet Connector Wedge, 2 Pins, 1 Pc

MPN
W 2 S-P012
EAN-13
2050001264060
Order Code
13-0857
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.120
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,704 in stock

TE Connectivity's W 2 S-P012 is a bullet connector wedge designed with two pins, part of the DT series of round connectors. It is ideal for ensuring secure, robust electrical connections in automotive and industrial applications. This connector is sold as a single unit, offering reliability in harsh environments.
Type Bullet connector wedge
Number of Contacts 2
Number of Rows N/A
Colour Green
Connection Angle 180°
Number of pins 2
Series DT

Reviews

Be the first to submit a review

Trustpilot