TE Connectivity W 2 P DT Bullet Connector Wedge, 2 Pins, Housing & Contacts

MPN
W 2 P
EAN-13
2050001263926
Order Code
13-0856
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.069
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 549 in stock

TE Connectivity manufactures the W 2 P bullet connector wedge, featuring two pins. Part of the DT series of round connectors, this component is typically used in automotive and industrial applications for secure electrical connections. The product is sold individually, suitable for demanding environments requiring robust performance.
Type Bullet connector wedge
Number of Contacts 2
Colour Green
Connection Angle 180°
Number of pins 2
Series DT

Reviews

Be the first to submit a review

Trustpilot