TE Connectivity VCS-02 Float Switch 250V AC 1A IP65 Ingress Protection

Image Representative of Range

TE Connectivity VCS-02 Float Switch 250V AC 1A IP65 Ingress Protection

MPN
VCS-02
EAN-13
2050000349300
Order Code
13-0915
Country of Origin
United Kingdom
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £16.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The TE Connectivity VCS-02 is a float switch suitable for operating at 250 V AC and handling a current of up to 1 A. This IP65-rated device is designed to provide reliable liquid level detection in various industrial or commercial applications. It is commonly used to control pumps or signal liquid level changes in tanks or reservoirs.
Type Float switch
Cable Length 10.00cm
Maximum Voltage 250V AC
Current Rating 1A
(Ø) 30mm
Dim (Ø) 30mm
IP Rating IP65
Material Polypropylene
Material (details) Glass fibre reinforced PP
Maximum Current 1A
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 1 SG 0.64 min floater
Power 15W
Switching Capacity 1 A/250V AC
Switching Voltage 250V AC
Temperature Range -30 - +70°C
Thread Size M8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot