Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 794956-1 Val-U-Lok Crimp Socket Pre-Tin 22-18 AWG
Image Representative of Range

TE 794956-1 Val-U-Lok Crimp Socket Pre-Tin 22-18 AWG

Order Code:  

63-5083

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 794956-1  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
7000+ £0.0299

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7000
Standard factory lead time 7 days
336,000 available to back OrderBack-order availability date - 03/05/2024

TE Connectivity Val-U-Lok crimp sockets.


  • Contact plating: Pre-Tin
  • Contact plating thickness: 2.54µm
  • Contact base material: Brass
  • Operating voltage 600V AC
  • Contact current rating 9A
  • Agency/standard: CSA, UL
  • Wire/cable type: Discrete Wire
  • Termination method to wire/cable: Crimp
  • Insulation diameter: 1.5 to 3.1mm
  • Wire/cable size: 22 - 18 AWG
  • Contact design: Single Beam
  • Contact classification: Signal
  • Operating temperature range: -40 to +105°C
  • Supplied on reel of 3500
  • Mamufacturer's part 794956-1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review