TE Connectivity V23154D726B110 Low Signal Relays-PCB Compact Design

Order Code:

15-6658

Brand: TE Connectivity MPN: V23154D726B110
Qty Unit Price (Ex VAT)
2+ £125.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 23/04/2026

TE Connectivity's V23154D726B110 is a compact low signal relay designed for printed circuit boards.

It features robust switching capabilities and high sensitivity for reliable performance.

The relay is ideal for use in telecommunications, automotive, and industrial control applications.

Its compact design allows for efficient use of space on circuit boards.


Type Relay
Switching Current 2a
Coil Current 15mA
Coil Type Non-Latching
Coil Voltage (DC) 48v
Contact Current Rating 2a
Contact Material Gold, Silver
Contact Type Single contacts
Mount Socketable
Packaging Bulk
Ratings IP30
Relay Type General Purpose
RoHS Compliant Yes
Series V23154, AXICOM
Termination Plug
Throw Configuration 4PDT

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot