TE Connectivity V23100V4012A000 Reed Relay SPST DIP 12VDC STD

MPN
V23100V4012A000
Order Code
15-6608
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £8.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity's V23100V4012A000 is a reed relay featuring a single pole single throw (SPST) configuration.

It operates with a standard 12VDC coil voltage, ideal for signal switching applications.

The relay comes in a Dual In-line Package (DIP) for easy circuit board mounting.

Typical applications include telecommunications, measuring equipment, and data systems where reliable switching is essential.


Coil Voltage (DC) 12v
Contact Configuration SPST
Mounting Type DIP
Height 0.201inchmm
Width 0.252inchmm
Length 0.76inchmm
Actuating System DC
Approvals UL
Coil Current 12mA
Coil Power 150mW
Coil Resistance 1kR
Coil Type Non-Latching
Contact Current Rating 500mA
Contact Material Ruthenium
Contact Plating Ruthenium
Contact Voltage Rating (DC) 24v
Depth 6.4mm
Life (Hours) 50000000Hour
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 0.75ms
Package/Case DIP
Packaging Rail/Tube
Power Consumption 288mW
Relay Type Relay
Release Time 0.15ms
RoHS Compliant Yes
Series V23100-V4, AXICOM
Termination Through Hole
Throw Configuration SPST
Type Relay
Weight 0.0494oz

Reviews

Be the first to submit a review

Trustpilot