TE Connectivity V23092A1012A801 Relay General Purpose High Performance

Order Code:

15-6748

Brand: TE Connectivity MPN: V23092A1012A801
Qty Unit Price (Ex VAT)
40+ £6.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
8,500 in stock, despatched in 5 working days

The TE Connectivity V23092A1012A801 is a general-purpose, high-performance relay.

It features robust construction and is designed for reliability and efficiency.

Typically used in automotive and industrial applications, this relay handles both high and low current circuits.

Its compact design makes it suitable for space-constrained environments.


Switching Current 12A
Coil Resistance 848r
Contact Material Silver
Depth 5mm
Height 15mm
Length 28mm
Max Operating Temperature 85°C
Min Operating Temperature -40°C
Mount PCB
Termination Through Hole
Type Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot