TE Connectivity V23092A1012A301 Relay 12V 6A 1CO THT General Purpose Power Relay

MPN
V23092A1012A301
Order Code
15-6763
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £7.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,590 in stock

The TE Connectivity V23092A1012A301 is a general purpose power relay operating at 12V with a 6A switching capability.

It features a 1CO configuration suitable for PCB mounting with through-hole technology (THT).

The compact design makes it ideal for use in industrial control systems, HVAC systems, and home appliances.

Its reliable performance is perfect for medium-load switching applications.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Coil Current 14.15mA
Coil Resistance 848r
Coil Voltage (DC) 12v
Contact Current Rating 6a
Contact Material Silver, Tin
Depth 5mm
Dropout Voltage 600mV
ELV Compliant
Height 15mm
Length 28.0mm
Max Current Rating 10a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount PCB, Through Hole
Mounting Type PCB
Number of Contacts 1
Packaging Bulk
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Termination Through Hole
Throw Configuration SPDT
Type Relay

Reviews

Be the first to submit a review

Trustpilot