TE Connectivity V23092-A1012-A302 Relay PCB SPNO 12VDC General Purpose

MPN
V23092-A1012-A302
Order Code
15-6768
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The TE Connectivity V23092-A1012-A302 is a general-purpose PCB relay featuring a single pole normally open (SPNO) contact configuration.

It operates on a 12VDC coil voltage, making it suitable for a variety of low-voltage applications.

This relay is designed for reliable switching in automotive and industrial systems.

Additionally, it's commonly used in control circuits and power management tasks.


Coil Voltage 12V DC
Contact Configuration 1NO
Coil Current 14.15mA
Coil Power 170mW
Coil Resistance 848r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 6a
Contact Material Tin, Silver
Depth 5mm
Height 15mm
Length 28.0mm
Life (Hours) 100000Hour
Max Current Rating 10a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Mounting Type PCB
Operate Time 12ms
Package Quantity 100
Package/Case SIP
Packaging Rail/Tube
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series SNR, SCHRACK
Termination PC Pin
Throw Configuration SPST
Type Relay
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot