TE Connectivity V23074A1002A403 Relays PCB Low Signal 1A 5V SPDT

MPN
V23074A1002A403
Order Code
15-7209
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
70+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 16,248 in stock

The TE Connectivity V23074A1002A403 is a low signal relay suitable for printed circuit boards.

It features a single-pole double-throw (SPDT) configuration with a 5V coil voltage and a 1A contact current.

This relay is ideal for applications requiring reliable low-power signal switching.

Typical uses include telecommunications equipment and various electronic devices.


Type Relay
Coil Voltage 5V
Contact Configuration SPDT
Coil Resistance 430r
Length 23mm
Height 36.6mm
Coil Current 55.8mA
Coil Power 1.6w
Coil Voltage (DC) 24v
Contact Current Rating 25a
Contact Material Silver
Depth 15.5mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount PCB, Plug-In
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination Quick Connect
Throw Configuration SPDT

Reviews

Be the first to submit a review

Trustpilot