TE Connectivity V23061B1007A301 Miniature Power Relay Compact Low-Power

Order Code:

15-7195

Brand: TE Connectivity MPN: V23061B1007A301
Qty Unit Price (Ex VAT)
100+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
18,300 in stock, despatched in 5 working days

The TE Connectivity V23061B1007A301 is a compact, low-power relay designed for efficient performance in electronic circuits.

It features a robust construction, ensuring reliable operation and a long service life.

This relay is commonly used in automotive and industrial applications for switching and signal control tasks.

Its compact size and high performance make it ideal for space-constrained environments.


Approvals UL, CSA, VDE
Coil Current 10.6mA
Coil Power 300mW
Coil Resistance 2.27kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Tin, Silver
Contact Voltage Rating (AC) 250v
DC Rated Voltage 24v
Dropout Voltage 2.4v
ELV Compliant
Height 0.591inch
Length 30mm
Max Operating Temperature 85°C
Max Voltage Rating (AC) 400v
Min Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 10ms
Packaging Rail/Tube
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series MSR, SCHRACK
Termination PCB
Throw Configuration SPDT
Type Relay
Weight 0.388oz
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot