TE Connectivity V23061A1005A302 Miniature Power Relay SPDT 30VDC 10A

MPN
V23061A1005A302
Order Code
15-6774
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 322 in stock

The TE Connectivity V23061A1005A302 is a miniature relay with a single pole double throw (SPDT) configuration.

It operates on 30VDC and can handle a current of up to 10A.

This relay is suitable for use in automotive, industrial, and telecommunications applications.

Its compact design allows for efficient space utilization in various electronic systems.


Coil Voltage 12VDCV
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 652ω
Contact Current Rating 8a
Contact Material Silver Nickel (AgNi 90/10)
Switching Voltage Max 400VAC
Type Relay

Reviews

Be the first to submit a review

Trustpilot