TE Connectivity V23057-B0002-A201 General Purpose Relay SPDT 8A 24VDC

MPN
V23057-B0002-A201
Order Code
15-6752
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
6+ £19.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Available to back orderBack-order availability date - 03/11/2026

The TE Connectivity V23057-B0002-A201 is a general-purpose relay with a single pole double throw (SPDT) configuration.

It is rated for an 8-ampere current at 24 volts DC.

Typical applications include automotive and industrial control systems.

This relay is ideal for switching operations in various electronic and electrical circuits.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Coil Current 36.3mA
Coil Power 436mW
Coil Resistance 330r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Silver
Current Rating 8a
Height 25.1mm
Number of Contacts 1
Operate Time 7ms
Packaging Rail/Tube
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 3ms
RoHS Compliant Yes
Series V23057, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type Relay
Width 10.4mm

Reviews

Be the first to submit a review

Trustpilot