TE Connectivity V23057-A0002-A101 Relay SPDT 12VDC 30A Compact Form

MPN
V23057-A0002-A101
Order Code
15-7133
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £11.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 5,062 in stock

The TE Connectivity V23057-A0002-A101 is a compact single pole double throw (SPDT) relay.

It operates at 12VDC and supports a current rating of 30A.

The relay is ideal for automotive and industrial applications requiring reliable switching.

Its robust construction ensures durability and consistent performance.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 30A
Coil Resistance 330r
Coil Voltage (DC) 12v
Contact Current Rating 5a
Contact Material Gold
Mount PCB
Ratings IP67
RoHS Compliant Yes
Type Relay
Width 28mm

Reviews

Be the first to submit a review

Trustpilot