TE Connectivity V23050A1024A533 Safety Relay 24V 8A 3NO 3NC TH

MPN
V23050A1024A533
Order Code
15-7280
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £28.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 6,092 in stock

TE Connectivity V23050A1024A533 is a safety relay with a coil voltage of 24 volts and a current rating of 8 amperes.

It features 3 normally open (3NO) and 3 normally closed (3NC) contacts.

This relay is designed for use in applications that require reliable switching operations.

Typical applications include industrial control systems and safety circuit implementations.


Coil Voltage 24V
Contact Configuration 3NO+3NC
Coil Current 50a
Coil Power 1.5w
Coil Resistance 480r
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Tin, Silver
Contact Voltage Rating (AC) 250v
Height 16.5mm
Length 55mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Mount Through Hole
Packaging Rail/Tube
Radiation Hardening No
RoHS Compliant Yes
Series SR6, SCHRACK
Termination PCB
Throw Configuration 6PST, 3PST
Type Relay
Weight 90g
Width 16.51mm

Reviews

Be the first to submit a review

Trustpilot