TE Connectivity V23047A1024A501 Safety Relay DPDT 24VDC 6A 2 C/O Contacts

MPN
V23047A1024A501
Order Code
14-8953
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £13.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 8,210 in stock

TE Connectivity V23047A1024A501 is a safety relay with DPDT contact configuration.

It operates at 24VDC and has a current rating of 6A with 2 changeover contacts.

The relay is suitable for applications requiring reliable switching, often used in industrial automation and machinery safety circuits.

Its robust design ensures dependable performance in safety-related functions.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Coil Current 29.16mA
Coil Resistance 823Ohm
Coil Suppression Diode No
Contact Arrangement DPDT
Contact Form 2 Form C
DC Coil Voltage 24v
Maximum AC Switching Voltage 400v
Maximum Operating Temperature 70°C
Maximum Pick-Up Voltage 18VDC
Maximum Switching Current 6a
Minimum Dropout Voltage 2.4VDC
Minimum Operating Temperature -40°C
Mounting Through Hole
Number of Terminals 8
Package Type DIP
Push to Test Button No
Termination Style PC Pin
Type Relay

Reviews

Be the first to submit a review

Trustpilot