TE Connectivity V23030A2021A104 Low Signal Relays PCB Compact Design

MPN
V23030A2021A104
Order Code
15-7124
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £225.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

TE Connectivitys V23030A2021A104 is a low signal relay featuring a compact design suitable for PCB mounting.

It is designed for high precision and reliable performance in signal switching applications.

Its size makes it ideal for space-constrained environments.

Typical applications include telecommunications and data communication equipment.


Type Relay
Switching Current 3A
Coil Resistance 730r
Length 39.7mm
Width 32.4 mm
Height 10.2mm
Actuating System DC
Coil Current 32.9mA
Coil Power 789mW
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 2a
Contact Material Nickel
Contact Plating Gold
Contact Voltage Rating (DC) 250v
ELV Compliant
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 8ms
Packaging Box
Power Consumption 800mW
Ratings IP54
Relay Type Relay
Release Time 2ms
RoHS Compliant Yes
Series V23030, AXICOM
Termination PCB
Throw Configuration 4PDT
Weight 0.777oz

Reviews

Be the first to submit a review

Trustpilot