TE Connectivity V23026E1105B201 Low Signal Relay PCB Mount SPDT 2A

Order Code:

15-6612

Brand: TE Connectivity MPN: V23026E1105B201
Qty Unit Price (Ex VAT)
25+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 14 days

The TE Connectivity V23026E1105B201 is a low signal relay designed for PCB mounting.

It features a single-pole double-throw (SPDT) configuration and a 2A current rating.

This relay is suitable for controlling low power signals in telecommunications or data transmission applications.

Its compact design offers efficient performance for circuit control tasks.


Type Relay
Contact Configuration SPDT
Coil Resistance 1.2kRO
Length 0.527inchmm
Width 0.307inchmm
Actuating System DC
Coil Current 7.6mA
Coil Power 100mW
Coil Type Latching, Dual Coil
Coil Voltage (DC) 9v
Contact Current Rating 1a
Contact Material Gold
Contact Plating Gold
Contact Voltage Rating (AC) 150v
ELV Compliant
Max Operating Temperature 85°C
Min Operating Temperature -40°C
Mount Surface Mount
Operate Time 2ms
Package Quantity 2400
Packaging Tape and Reel
Power Consumption 150mW
Relay Type Relay
Release Time 2ms
RoHS Compliant Yes
Series V23026, AXICOM
Termination SMD/SMT
Throw Configuration SPDT
Weight 0.0705oz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot