TE Connectivity V23026-A1001-B201 SPDT 1A 5VDC PCB Mount Relay

MPN
0-1393774-1
Order Code
54-5945
Country of Origin
Germany

Discontinued


This 1A 5V DC PCB mounting monostable relay is a slimline relay directly triggerable with TTL standard modules. Suitable applications include automotive equipment, CAN bus, immobiliser, office equipment, measurement and control equipment, medical equipment, safety equipment.


  • Particularly high sensitivity
  • Bifurcated contact
  • Immersion cleanable
  • Dimensions 13.0 x 7.6 x 6.9mm
  • Approvals VDE, CULus
Coil Voltage 5V
Contact Configuration SPDT
Switching Current 1A
Coil Resistance 370O
Contact Type 1 change-over
Dimension 13.0 x 7.6 x 6.9mm
Dimensions 13.0 x 7.6 x 6.9mm
Height 7.6mm
Length 13mm
Max Operating Temperature 70°C
Min Operating Temperature -40°C
Mount PCB
Mounting Type PCB
Operating Temperature -40 to +85°C
RoHS Compliant Yes
Switching Voltage Max (AC) 150V
Width 6.9mm

Trustpilot