TE Connectivity TXR47AB00-1206AI Shielded Connector Female Threaded

MPN
TXR47AB00-1206AI
Order Code
15-8336
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £520.62 £442.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 74 in stock

TE Connectivity's TXR47AB00-1206AI is a shielded connector with a female threaded interface.

Designed for reliable performance, it offers effective electromagnetic interference protection.

This component is typically used in defence, aerospace, and industrial applications.

It ensures secure connections in demanding environments.


Type Backshell
Angular Function 180°
Body Material Aluminum Alloy
Body Plating Olive Drab Cadmium Over Electroless Nickel
Maximum Operating Temperature 175°C
Minimum Operating Temperature -65°C

Reviews

Be the first to submit a review

Trustpilot