TE Connectivity TXR40AC45-1814AI Circular Backshell MIL Spec 18-14AI

MPN
TXR40AC45-1814AI
Order Code
15-8670
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £249.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 9 in stock

The TE Connectivity TXR40AC45-1814AI is a robust circular backshell designed to comply with military specifications.

It features an aluminium alloy construction with an anti-corrosion finish, ensuring durability and longevity.

This backshell provides effective cable support and strain relief.

It is typically used in aerospace and military applications where reliability and environmental protection are paramount.


Type Backshell
Angular Function 45°
Body Material Aluminum Alloy
Body Plating Electroless Nickel
Maximum Operating Temperature 200°C
Minimum Operating Temperature -65°C
Shell Size 19

Reviews

Be the first to submit a review

Trustpilot