TE Connectivity TXR40AC00-1007AI TXR Backshell Adapter Ruggedized

MPN
TXR40AC00-1007AI
Order Code
15-8555
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £99.85 £99.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/07/2026

The TE Connectivity TXR40AC00-1007AI is a ruggedised backshell adapter designed to provide reliable cable strain relief and shielding.

Its durable construction ensures performance in harsh environments.

Typical applications include aerospace and military communication systems.

This part is engineered to fit seamlessly with matching connectors for enhanced durability and protection.


Type Strain Relief Adapter
Body Material Aluminium
Colour Silver
ELV Compliant
Material Aluminium
Maximum Operating Temperature 200°C
Military Standard MIL-DTL-38999
Minimum Operating Temperature -65°C
Package/Case Aluminum
Packaging Bulk
Plating Electroless Nickel
Radiation Hardening No
Ratings Environment Resistant
RoHS Compliant Yes
Series TXR
Shell Size 11
Shielding Shielded
Wire/Cable Diameter 8.9mm

Reviews

Be the first to submit a review

Trustpilot