TE Connectivity TSC-105L3H000 Low Signal Relay PCB SPDT 1A 5VDC STD SNS

MPN
TSC-105L3H000
Order Code
13-8387
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 7,102 in stock

TE Connectivity's TSC-105L3H000 is a low signal relay designed for printed circuit boards with a single pole double throw configuration.

It operates at a coil voltage of 5 volts DC with a current rating of 1 ampere.

This relay is suited for applications requiring precise and reliable low signal switching.

Typical uses include telecommunications and consumer electronics.


Type Relay
Coil Voltage 5V
Contact Configuration SPDT
Switching Current 1A
Coil Resistance 166r
Length 12.5mm
Width 7.4mm
Height 9.9mm
Actuating System AC/DC
Approvals UL, CSA
Coil Current 30mA
Coil Power 150mW
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 1a
Contact Voltage Rating (DC) 24v
Current Rating 1a
Insertion Loss -0.27dB
Max Current Rating 1a
Max Voltage Rating (AC) 120v
Max Voltage Rating (DC) 30v
Maximum Operating Temperature 80°C
Minimum Operating Temperature -30°C
Mount Through Hole, PCB
Operate Time 5ms
Package Quantity 50
Packaging Rail/Tube
Power Consumption 150mW
Relay Type Relay
Release Time 5ms
RoHS Compliant Yes
Series TSC, OEG
Termination PCB
Throw Configuration SPDT
Voltage Rating (AC) 120v
Weight 0.1058oz

Reviews

Be the first to submit a review

Trustpilot