TE Connectivity Terminal Spade Flanged M3.5/M4 Stud Tin

These insulated flanged spade terminals from TE Connectivity are colour coded and suitable for M3.5 to M4 studs.

Description Image Product Buy Pricing (Ex VAT) Depth Insulation Color Lead Free Product Weight Shrouded Stud Diameter Stud Size Thickness Voltage Rating (AC) Voltage Rating Width Wire Gauge (Max) Wire Gauge (Min) Colour Insulation Maximum Wire Size mm2 Maximum Wire Size AWG Barrel Type Body Material Body Plating
TE 320861 Terminal Spade Flanged M3.5 Stud Tin 16-14AWG Blue
TE 320861 Terminal Spade Flanged M3.5 Stud Tin 16-14AWG Blue
Standard range
Order code: 63-7176
MPN: 320861

Order in multiples of 300


Despatched within 5 working days - 73 in stock
300+ £0.362
Price per unit Ex VAT
6.2mm Blue Not Applicable .996 0.138inch 3.5mm 300v 6.2 14AWG 16AWG Blue PA 2.5mm² 14 Closed Copper Tin
TE 320862 Terminal Spade Flanged M4 Stud Tin 16-14AWG Blue
TE 320862 Terminal Spade Flanged M4 Stud Tin 16-14AWG Blue
Standard range
Order code: 63-7178
MPN: 320862

Order in multiples of 1000


Available to back orderBack-order availability date - 27/10/2026
1000+ £0.413
Price per unit Ex VAT
7.47mm .96 No (Without) 4.17mm 4mm 0.84mm 300v 7.48mm 16AWG 14AWG Blue PA 2.5mm² 14 Closed Copper Tin

Trustpilot