TE Connectivity TB1147D4722-005 RPC M8 Connector Male 4Pin Shrouded 5M Cable

Order Code:

14-0147

Brand: TE Connectivity MPN: TB1147D4722-005
Qty Unit Price (Ex VAT)
3+ £65.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
4 in stock, despatched in 5 working days

The TE Connectivity TB1147D4722-005 is an M8 connector with a male 4-pin shrouded design.

This product includes a 5-metre cable, providing extended reach for various applications.

The connector is suitable for industrial automation and sensor systems.

Its robust design ensures reliable performance in demanding environments.


Colour Black
Type M8/M12 Cable Assemblies
Housing Material Nylon
Number of Positions 4
Shielded Yes
Thread Size M8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot