TE Connectivity TB1147D4722-004 RPC-M8 Connector Male Shrouded 4-Conductor

MPN
TB1147D4722-004
Order Code
14-0146
Country of Origin
France
Qty Unit Price (Ex VAT)
3+ £59.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
15 in stock, despatched in 5 working days

TE Connectivity TB1147D4722-004 is a male shrouded RPC-M8 connector with four conductors designed for robust electrical connections.

It features secure mating and is suitable for use in harsh environments.

The connector is commonly used in industrial automation and sensor applications.

Its design ensures reliable performance and durability in demanding conditions.


Colour Black
Type M8/M12 Cable Assemblies
Housing Material Nylon
Number of Positions 4
Shielded Yes
Thread Size M8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot