TE Connectivity T9AS1D22-24 Relay SPST NO PC Mount 24VDC

MPN
T9AS1D22-24
Order Code
15-7119
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

TE Connectivity's T9AS1D22-24 is a single pole single throw (SPST) relay designed for printed circuit board (PC) mounting.

It operates on a 24VDC coil voltage, offering reliable performance in electrical applications.

This relay is ideal for use in automation systems, industrial controls, and power management.

The robust design ensures durability and long service life in demanding environments.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Application(s) POWER
Approvals UL, CSA
Coil Current 42mA
Coil Power 1w
Coil Resistance 576r
Coil Type Non-Latching
Coil Voltage (AC) 24v
Coil Voltage (DC) 24v
Contact Current Rating 30a
Contact Material Silver, Cadmium
Contact Voltage Rating (AC) 277v
Current Rating 30a
Depth 27.43mm
Height 1.098inch
Lead Pitch 0.8mm
Length 32.5mm
Max Voltage Rating (AC) 277v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Through Hole, PCB
Number of Contacts 1
Number of Poles 1
Operate Time 15ms
Packaging Tray
Power Consumption 1w
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 15ms
RoHS Compliant Yes
Row Spacing 6.3mm
Series T9A
Termination Quick Connect
Throw Configuration SPST
Type Relay
Voltage Rating (AC) 277v
Weight 33g
Width 27.4mm

Reviews

Be the first to submit a review

Trustpilot