TE Connectivity T9AS1D22-12 Relay SPST-NO 12VDC PC Mount General Purpose

MPN
T9AS1D22-12
Order Code
15-7183
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 820 in stock

The TE Connectivity T9AS1D22-12 is a single-pole, single-throw (SPST-NO) relay featuring a 12V DC coil.

It is designed for through-hole PCB mounting, making it suitable for a variety of general-purpose applications.

This relay offers high reliability and performance in managing electrical circuits.

Typical applications include automotive systems, industrial controls, and domestic appliances.


Coil Voltage 12V DC
Contact Configuration 1NO
Maximum Operating Temperature 85
Minimum Operating Temperature -55
Mounting Type PCB
Number of Terminals 5
Termination Type QUICK CONNECT
Type Relay

Reviews

Be the first to submit a review

Trustpilot