TE Connectivity T9AS1D12-48 General Purpose Relay SPST-NO 48VDC PC MNT

MPN
T9AS1D12-48
Order Code
15-6937
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 01/10/2026

TE Connectivity's T9AS1D12-48 is a general-purpose relay known for its high reliability.

With an SPST-NO configuration, it operates at 48VDC.

Designed for PC mount applications, it fits seamlessly into various electronic systems.

It is typically used in industrial controls, appliances, and fan controls.


Coil Voltage 48V
Contact Configuration SPST (to be defined)
Application(s) GENERAL PURPOSE
Approvals UL, CSA
Coil Current 21mA
Coil Power 1w
Coil Resistance 2.304kR
Coil Type Non-Latching
Coil Voltage (DC) 48v
Contact Current Rating 30a
Contact Material Silver, Cadmium
Contact Voltage Rating (AC) 277v
Current Rating 30a
Depth 27.4mm
ELV Non-Compliant
Height 20.4mm
Length 32.5mm
Life (Hours) 100000Hour
Max Voltage Rating (AC) 277v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Through Hole, PCB
Operate Time 15ms
Packaging Tray
Power Consumption 4w
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 15ms
RoHS Compliant Yes
Series T9A
Termination PCB
Throw Configuration SPST
Type Relay
Voltage Rating (AC) 277v
Weight 0.918oz
Width 27.4mm

Reviews

Be the first to submit a review

Trustpilot