TE Connectivity T9AP5D52-12 Relay SPDT Flange Mount 12VDC

MPN
T9AP5D52-12
Order Code
15-6909
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

The TE Connectivity T9AP5D52-12 relay is a single pole double throw (SPDT) device with a flange mount design.

It operates on 12VDC and is known for its durability and reliability.

Ideal for industrial and automotive applications, this relay can effectively control various circuits.

Its compact design ensures easy integration into existing systems.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Approvals UL, CSA
Coil Current 83mA
Coil Power 1w
Coil Resistance 144r
Coil Type Non-Latching
Coil Voltage (AC) 12v
Coil Voltage (DC) 12v
Contact Current Rating 20a
Contact Material Silver, Cadmium
Contact Voltage Rating (AC) 277v
Current Rating 30a
Depth 27.43mm
ELV Non-Compliant
Height 1.098inch
Length 32.5mm
Max Voltage Rating (AC) 277v
Max Voltage Rating (DC) 28v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Panel
Number of Contacts 1
Operate Time 15ms
Packaging Bulk
Power Consumption 1w
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 15ms
RoHS Compliant Yes
Series T9A
Termination Quick Connect
Throw Configuration SPDT
Type Relay
Voltage Rating (AC) 277v
Weight 33g
Width 27.4mm

Reviews

Be the first to submit a review

Trustpilot