TE Connectivity T9AP1D52-48 Relay SPST Panel Mount 48VDC

MPN
T9AP1D52-48
Order Code
15-6908
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The TE Connectivity T9AP1D52-48 is a single-pole single-throw (SPST) relay designed for panel mounting.

It operates with a 48VDC coil, suitable for various electrical switching applications.

This relay is commonly used in industrial automation and control systems.

Known for its reliability, it ensures efficient performance in demanding environments.


Coil Voltage 48V DC
Contact Configuration SPST (to be defined)
Coil Current 21mA
Coil Power 1w
Coil Resistance 2.304kR
Coil Type Non-Latching
Coil Voltage (DC) 48v
Contact Current Rating 30a
Contact Material Silver, Cadmium
Contact Voltage Rating (AC) 277v
Depth 27.43mm
ELV Non-Compliant
Height 1.098inch
Length 32.5mm
Max Voltage Rating (AC) 277v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Panel
Mounting Type Panel
Operate Time 15ms
Packaging Bulk
Power Consumption 1w
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 15ms
RoHS Compliant Yes
Series T9A
Termination Quick Connect
Throw Configuration SPST
Type Relay
Voltage Rating (AC) 277v
Weight 33g
Width 27.4mm

Reviews

Be the first to submit a review

Trustpilot