TE Connectivity T92P7D32-24 T92 Relay General Purpose 24V Coil 30A 4PDT

MPN
T92P7D32-24
Order Code
15-7235
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £25.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 33 in stock

The TE Connectivity T92P7D32-24 is a general-purpose relay featuring a 24V coil and a 30A current rating.

It has a 4PDT configuration, allowing for versatile switching capabilities.

This relay is ideal for industrial control applications and machinery automation.

It provides reliable and efficient performance in circuit control operations.


Coil Voltage 24V
Contact Configuration 4CO (4PDT)
Switching Current 30A
Application(s) GENERAL PURPOSE
Coil Current 68.57mA
Coil Power 1.5w
Coil Resistance 350r
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 30a
Contact Material Silver, Cadmium
Contact Voltage Rating (AC) 277v
Depth 34.54mm
Height 1.039inch
Length 52.1 mm
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Panel
Operate Time 15ms
Packaging Bulk
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 15ms
RoHS Compliant Yes
Series T92
Termination Quick Connect
Throw Configuration DPST
Type Relay
Weight 3.034oz
Width 34.5mm

Reviews

Be the first to submit a review

Trustpilot