TE Connectivity T92P7D22-48 Relay General Purpose 48V 30A SPST-NO

MPN
T92P7D22-48
Order Code
15-7046
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £30.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 31/10/2026

TE Connectivity's relay, T92P7D22-48, is a general-purpose device featuring a single pole single throw normally open (SPST-NO) configuration.

It operates at a coil voltage of 48V and can handle a current of up to 30A.

This relay is widely used in industrial applications such as control panels and automation systems.

Its robust design ensures reliable performance and long operational life.


Coil Voltage 48V
Contact Configuration SPST (to be defined)
Switching Current 30A
Coil Current 34.53mA
Coil Power 1.5w
Coil Resistance 1.39kR
Coil Type Non-Latching
Coil Voltage (DC) 48v
Contact Current Rating 30a
Contact Material Silver, Cadmium
Contact Voltage Rating (AC) 277v
Depth 34.54mm
ELV Non-Compliant
Height 1.039inch
Length 52.1 mm
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Panel
Operate Time 15ms
Package Quantity 120
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 15ms
RoHS Compliant Yes
Series T92
Termination Quick Connect
Throw Configuration DPST
Type Relay
Weight 3.034oz
Width 34.5mm

Reviews

Be the first to submit a review

Trustpilot